Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL8TP100MB
Order Code1865672
Product RangeELL-8TP Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL8TP100MB
Order Code1865672
Product RangeELL-8TP Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case8mm x 8mm x 5mm
Product RangeELL-8TP Series
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
Alternatives for ELL8TP100MB
0 Products Found
Product Overview
The ELL8TP100MB is a surface mount shielded chip Choke Coil supports ±20% inductance tolerance. This choke features that the DC current which causes a 30% inductance reduction from its nominal value.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 5mm
DC Resistance Max
0.025ohm
Product Length
8mm
Product Height
5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3A
Product Range
ELL-8TP Series
Inductance Tolerance
± 20%
Product Width
8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability