Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6UH151M
Order Code1717498RL
Product RangeELL-6UH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6UH151M
Order Code1717498RL
Product RangeELL-6UH Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-6UH Series
DC Resistance Max0.68ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height5mm
Alternatives for ELL6UH151M
3 Products Found
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
ELL-6UH Series
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
-
DC Resistance Max
0.68ohm
Product Length
6.4mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability