Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6UH100M
Order Code1717483RL
Product RangeELL-6UH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6UH100M
Order Code1717483RL
Product RangeELL-6UH Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-6UH Series
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height5mm
Alternatives for ELL6UH100M
1 Product Found
Product Overview
The ELL6UH100M is a surface mount Choke Coil with higher reliability in mounting by separated user terminal and internal connection. This shielded choke supports 100kHz test frequency and ±10% inductance tolerance.
- Large current capability
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ELL-6UH Series
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
-
DC Resistance Max
0.063ohm
Product Length
6.4mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635