Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6RH4R7M
Order Code1888694
Product RangeELL-6RH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6RH4R7M
Order Code1888694
Product RangeELL-6RH Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.58A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-6RH Series
Power Inductor Case6.4mm x 6mm x 2.8mm
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height2.8mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ELL-6RH Series
DC Resistance Max
0.049ohm
Product Length
6.4mm
Product Height
2.8mm
RMS Current (Irms)
1.58A
Saturation Current (Isat)
-
Power Inductor Case
6.4mm x 6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability