Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6RH221M
Order Code1198606
Product RangeELL-6RH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6RH221M
Order Code1198606
Product RangeELL-6RH Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case6.4mm x 6mm x 2.8mm
Product RangeELL-6RH Series
DC Resistance Max2.3ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height2.8mm
Alternatives for ELL6RH221M
1 Product Found
Product Overview
- Thin (Height 2.5mm - 3.0mm)
- Higher reliability in mounting by seperated user terminal and internal connection
- Large current capability
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
6.4mm x 6mm x 2.8mm
DC Resistance Max
2.3ohm
Product Length
6.4mm
Product Height
2.8mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
-
Product Range
ELL-6RH Series
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability