Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6PG560M
Order Code1717478
Product RangeELL-6PG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6PG560M
Order Code1717478
Product RangeELL-6PG Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeELL-6PG Series
Power Inductor Case6mm x 6mm x 2mm
DC Resistance Max0.52ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2mm
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
ELL-6PG Series
DC Resistance Max
0.52ohm
Product Length
6mm
Product Height
2mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
500mA
Power Inductor Case
6mm x 6mm x 2mm
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005