Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6PG3R3N
Order Code1717469RL
Product RangeELL-6PG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6PG3R3N
Order Code1717469RL
Product RangeELL-6PG Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeELL-6PG Series
DC Resistance Max0.044ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ELL-6PG Series
Inductance Tolerance
± 30%
Product Width
6mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.7A
DC Resistance Max
0.044ohm
Product Length
6mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability