Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6GG2R7M
Order Code1865658
Product RangeELL-6GG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6GG2R7M
Order Code1865658
Product RangeELL-6GG Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.85A
Power Inductor Case6mm x 6mm x 1.6mm
Product RangeELL-6GG Series
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1.6mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 1.6mm
DC Resistance Max
0.054ohm
Product Length
6mm
Product Height
1.6mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.85A
Product Range
ELL-6GG Series
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055