Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL5PS680M
Order Code1717459RL
Product RangeELL-5PS Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL5PS680M
Order Code1717459RL
Product RangeELL-5PS Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)380mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeELL-5PS Series
DC Resistance Max0.75ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
ELL-5PS Series
Inductance Tolerance
± 20%
Product Width
5mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
380mA
DC Resistance Max
0.75ohm
Product Length
5mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005