Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL5PS330M
Order Code1717456
Product RangeELL-5PS Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL5PS330M
Order Code1717456
Product RangeELL-5PS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)490mA
Inductor ConstructionShielded
Saturation Current (Isat)490mA
Power Inductor Case5mm x 5mm x 2mm
Product RangeELL-5PS Series
DC Resistance Max0.47ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
Product Overview
The ELL-5PS series SMD Choke Coil with low DC resistance and large current capability. It is suitable for DC/DC converter circuits.
- Magnetically shielded structure
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2mm
DC Resistance Max
0.47ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
490mA
Product Range
ELL-5PS Series
Inductance Tolerance
± 20%
Product Width
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005