Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJRE39NJFA
Order Code1198384
Product RangeELJ-RE Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJRE39NJFA
Order Code1198384
Product RangeELJ-RE Series
Technical Datasheet
Inductance39nH
DC Resistance Max0.8ohm
Self Resonant Frequency1.8GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeELJ-RE Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Self Resonant Frequency Min1.8GHz
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
39nH
Self Resonant Frequency
1.8GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
ELJ-RE Series
Inductor Construction
Unshielded
Core Material
Ceramic
Product Width
0.8mm
DC Resistance Max
0.8ohm
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
1.8GHz
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001