Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJPC220MF3
Order Code1888873RL
Product RangeELJ-PC Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJPC220MF3
Order Code1888873RL
Product RangeELJ-PC Series
Technical Datasheet
Inductance22µH
DC Resistance Max1.22ohm
Self Resonant Frequency21MHz
DC Current Rating275mA
Inductor Case / Package1008 [2520 Metric]
Product RangeELJ-PC Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
Product Overview
The ELJ-PC series high power Fixed Chip Inductor capable of being re-flow or flow soldered. It is suitable for AV equipment and various types of general electronic equipment.
- Low DCR and large current capability and suitable for power circuitry
- Wire wound resin moulded
- Wide line-up from 1005 to 4532 case sizes
- Good for mounting
Technical Specifications
Inductance
22µH
Self Resonant Frequency
21MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
1.22ohm
DC Current Rating
275mA
Product Range
ELJ-PC Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001