Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJNCR33JF
Order Code1888753RL
Product RangeELJ-NC Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJNCR33JF
Order Code1888753RL
Product RangeELJ-NC Series
Technical Datasheet
Inductance330nH
DC Resistance Max1.37ohm
Self Resonant Frequency200MHz
DC Current Rating135mA
Inductor Case / Package1008 [2520 Metric]
Product RangeELJ-NC Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialNon-Magnetic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
Technical Specifications
Inductance
330nH
Self Resonant Frequency
200MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
2mm
DC Resistance Max
1.37ohm
DC Current Rating
135mA
Product Range
ELJ-NC Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001