Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJFBR22MF
Order Code1888825RL
Product RangeELJ-FB Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJFBR22MF
Order Code1888825RL
Product RangeELJ-FB Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.3ohm
Self Resonant Frequency230MHz
DC Current Rating700mA
Inductor Case / Package1812 [4532 Metric]
Product RangeELJ-FB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Technical Specifications
Inductance
220nH
Self Resonant Frequency
230MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3.2mm
DC Resistance Max
0.3ohm
DC Current Rating
700mA
Product Range
ELJ-FB Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001