Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJFA680JF.
Order Code3838468RL
Product RangeELJ-FA Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJFA680JF.
Order Code3838468RL
Product RangeELJ-FA Series
Technical Datasheet
Inductance68µH
DC Resistance Max9ohm
Self Resonant Frequency15MHz
DC Current Rating65mA
Inductor Case / Package1210 [3225 Metric]
Product RangeELJ-FA Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
68µH
Self Resonant Frequency
15MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
9ohm
DC Current Rating
65mA
Product Range
ELJ-FA Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability