Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC11D3R3F
Order Code1749089
Product RangeELC-11D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC11D3R3F
Order Code1749089
Product RangeELC-11D Series
Technical Datasheet
Product RangeELC-11D Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.9A
Saturation Current (Isat)-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Alternatives for ELC11D3R3F
1 Product Found
Technical Specifications
Product Range
ELC-11D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
4.9A
DC Resistance Max
0.015ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability