Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHC1HR47R
Order Code1714711
Product RangeHC Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance0.47µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeHC Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.8mm
Ripple Current5mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
HC Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.8mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Capacitance
0.47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
5mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001