Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECKTHC221KB
Order Code2336027
Product RangeECK Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECKTHC221KB
Order Code2336027
Product RangeECK Series
Technical Datasheet
Capacitance220pF
Voltage(DC)-
Capacitor Case / Package2718 [6845 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Product RangeECK Series
Product Length6.8mm
Product Width4.5mm
Capacitor TerminalsGull Wing
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ECK series Ceramic Capacitor offers resin moulded SMD type for flow/reflow soldering (HC) and reflow soldering (FC,BC). It is suitable for interference suppressors circuit and Isolation circuit of IT equipment such as MODEM, interference suppressors circuit of small power supply machinery such as DC-DC converters and power modules and interference suppressors circuit of AC primary side for general electronic equipment.
- High reliability
- Safety requirement approved by UL, SEMKO, NEMKO, FIMKO, DEMKO and KTL
Applications
Communications & Networking, Power Management, Industrial
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
2718 [6845 Metric]
Dielectric Characteristic
Y5P
Product Length
6.8mm
Capacitor Terminals
Gull Wing
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
-
Capacitance Tolerance
± 10%
Product Range
ECK Series
Product Width
4.5mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001