Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for DS2E-M-DC12V
1 Product Found
Technical Specifications
Coil Voltage
12VDC
Product Range
-
Coil Resistance
360ohm
Contact Current
2A
Contact Voltage VDC
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26