Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Notes
Cable not included
Technical Specifications
Operating Pressure Min
-1bar
Voltage Rating
24VDC
SVHC
No SVHC (17-Dec-2014)
Operating Pressure Max
1bar
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14