Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCR-2016/F2N
Order Code4167437
Product RangeCR Battery Series
Technical Datasheet
1,378 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £0.973 |
10+ | £0.868 |
25+ | £0.762 |
50+ | £0.699 |
100+ | £0.649 |
Price for:Each
Minimum: 1
Multiple: 1
£0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-2016/F2N
Order Code4167437
Product RangeCR Battery Series
Technical Datasheet
Battery Voltage3V
Battery Size Code2016
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity90mAh
Battery TerminalsQuick Connect
External Height1.6mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.6g
Battery IEC CodeCR2016
Battery NEDA Code5000LC
Battery Compliance-
Product RangeCR Battery Series
SVHCTo Be Advised
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
90mAh
External Height
1.6mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2016
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2016
External Diameter
20mm
Battery Terminals
Quick Connect
Pack Quantity
1
Weight
1.6g
Battery NEDA Code
5000LC
Product Range
CR Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
UN Hazard Code:3090