Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £579.460 |
Price for:Pack of 1200
Minimum: 1
Multiple: 1
£579.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-1620/BN
Order Code4544994
Technical Datasheet
Battery Voltage3V
Battery Size Code1620
Battery TechnologyLithium Manganese Dioxide
External Diameter16mm
Battery Capacity75mAh
External Height2mm
Battery TerminalsPressure Contact
Pack Quantity1
Weight1.3g
Battery IEC CodeCR1620
Battery NEDA Code5009LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
75mAh
Battery Terminals
Pressure Contact
Weight
1.3g
Battery NEDA Code
5009LC
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1620
External Diameter
16mm
External Height
2mm
Pack Quantity
1
Battery IEC Code
CR1620
Product Range
-
Technical Docs (2)
Alternatives for CR-1620/BN
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090