Print Page
Image is for illustrative purposes only. Please refer to product description.
973 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | £0.482 |
50+ | £0.420 |
100+ | £0.373 |
250+ | £0.353 |
Price for:Each
Minimum: 10
Multiple: 10
£4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-1220/BN.
Order Code1892664
Technical Datasheet
Battery Voltage3V
Battery Size Code1220
Battery TechnologyLithium Manganese Dioxide
Battery Capacity35mAh
External Diameter12.5mm
Battery TerminalsPressure Contact
External Height2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.2g
Battery IEC CodeCR1220
Battery NEDA Code5012LC
Battery Compliance-
Product Range-
SVHC0
Alternatives for CR-1220/BN.
1 Product Found
Product Overview
The CR-1220 series from Panasonic are non rechargeable manganese dioxide lithium coin battery.
- Terminals available in flat top, horizontal and vertical placement with PCB pins
- IEC code of battery is CR1220
- Available in 1220 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 35mAh
- Continuous standard load of 0.1mA
- Operating temperature range -30°C to 60°C
- Battery weight is 1.2g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
12.5mm
External Height
2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR1220
Battery Compliance
-
SVHC
0
Battery Size Code
1220
Battery Capacity
35mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
1.2g
Battery NEDA Code
5012LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090