Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY282GS
Order Code4308561
Product RangePhotoMOS GU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | £2.060 |
Price for:Each
Minimum: 100
Multiple: 100
£206.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY282GS
Order Code4308561
Product RangePhotoMOS GU Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current800mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.8ohm
Isolation Voltage1.5kV
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product RangePhotoMOS GU Series
SVHCTo Be Advised
Product Overview
AQY282GS is a PhotoMOS® GU SOP 1 Form A high capacity MOSFET relay. Suitable for measuring instrument market (tester), security and disaster prevention market (use in I/O sections for alarm and security devices), industrial machinery and equipment applications.
- Miniature SOP4-pin package
- Low on-resistance (typical: 0.4ohm)
- 1µA max off state leakage current
- Load voltage is 60V
- Load current is 800mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to 85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
800mA
Relay Mounting
Surface Mount
On State Resistance Max
0.8ohm
I/O Capacitance Typ
-
Product Range
PhotoMOS GU Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability