Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY232G3HS
Order Code4308559
Product RangePhotoMOS HS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | £5.530 |
Price for:Each
Minimum: 100
Multiple: 100
£553.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY232G3HS
Order Code4308559
Product RangePhotoMOS HS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current2A
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.12ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS HS Series
SVHCTo Be Advised
Product Overview
AQY232G3HS is a PhotoMOS® HS 1 Form A MOSFET relay. Suitable for security equipment, measuring instruments, battery operating equipment applications. Ideal for battery-powered devices that need to lengthen operating life. Also recommended for power economizing of testing equipment that uses many relays such as crime-preventing system: surveillance camera, burglar alarm, disaster-preventing system: Fire alarm, heat/smoke sensor, industrial equipment: measuring instruments, meters (watt-hour, gas, etc.) and telecommunication equipment.
- High sensitivity (low current consumption) and high capacity: continuous load current 2A
- HS type PhotoMOS need less than half LED forward current of other types
- Contributes to energy saving working of equipment and longer operating life for batter
- Load voltage is 60V
- Load current is 2A
- 3750Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +125°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
2A
Relay Mounting
Surface Mount
On State Resistance Max
0.12ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS HS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability