Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY221FR2VY
Order Code3588732
Product RangePhotoMOS AQY221F
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221FR2VY
Order Code3588732
Product RangePhotoMOS AQY221F
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load Current250mA
Load TypeAC / DC
Load Voltage Max40V
On State Resistance Max1.25ohm
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Isolation Voltage500V
Relay TerminalsGull Wing
I/O Capacitance Typ0.8pF
Off State Leakage Current Max0
Product RangePhotoMOS AQY221F
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
250mA
Load Voltage Max
40V
MOSFET Relay Package Style
SSOP-4
Isolation Voltage
500V
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY221F
Contact Configuration
SPST-NO
Load Type
AC / DC
On State Resistance Max
1.25ohm
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Off State Leakage Current Max
0
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability