Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV252GAZ
Order Code3288448
Product RangePhotoMOS AQV252G
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV252GAZ
Order Code3288448
Product RangePhotoMOS AQV252G
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Current2.5A
Load Voltage Max60V
MOSFET Relay Package StyleDIP-6
On State Resistance Max0.12ohm
Isolation Voltage1.5kV
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV252G
SVHCNo SVHC (10-Jun-2022)
Alternatives for AQV252GAZ
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Voltage Max
60V
On State Resistance Max
0.12ohm
Relay Mounting
Surface Mount
Forward Current If
50mA
Off State Leakage Current Max
1µA
SVHC
No SVHC (10-Jun-2022)
Contact Form
SPST-NO (1 Form A)
Load Current
2.5A
MOSFET Relay Package Style
DIP-6
Isolation Voltage
1.5kV
Relay Terminals
Gull Wing
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV252G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000487