Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV214EH
Order Code3588602
Product RangePhotoMOS AQV21
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV214EH
Order Code3588602
Product RangePhotoMOS AQV21
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load Current120mA
Load TypeAC / DC
Load Voltage Max400V
On State Resistance Max50ohm
MOSFET Relay Package StyleDIP-6
Isolation Voltage5kV
Relay MountingThrough Hole
Forward Current If50mA
Relay TerminalsPC Pin
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV21
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
120mA
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-6
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Off State Leakage Current Max
1µA
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST-NO
Load Type
AC / DC
On State Resistance Max
50ohm
Isolation Voltage
5kV
Forward Current If
50mA
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV21
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000919
Product traceability