Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQH0213AX
Order Code3883583
Product RangeAQ-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.659 |
Price for:Each
Minimum: 1000
Multiple: 1000
£659.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH0213AX
Order Code3883583
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current300mA
Operating Voltage Max600V
Relay MountingSurface Mount
Relay TerminalsGull Wing
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600V
Relay Terminals
Gull Wing
Operating Voltage Min
-
Control Voltage Max
-
SVHC
No SVHC (23-Jan-2024)
Load Current
300mA
Relay Mounting
Surface Mount
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability