Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAPV2111V
Order Code2095709
Product RangeAPV Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPV2111V
Order Code2095709
Product RangeAPV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max8.2V
Load Current8µA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsGull Wing
On State Resistance Max-
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product RangeAPV Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The APV2111V is a SMD MOSFET Relay for electronic circuits power supply (Vcc). The photovoltaic MOSFET driver with 0.1ms typical release time. The MOSFET can be turned off quickly in an urgent situation. With a built-in control circuit, an external resistor is not needed. This contributes to making substrates more compact.
- High-speed switching
- Space saving
- High insulation
- 8μA Typical short circuit current
- -40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
8.2V
MOSFET Relay Package Style
SSOP-4
Forward Current If
50mA
On State Resistance Max
-
I/O Capacitance Typ
0.8pF
Product Range
APV Series
Load Type
-
Load Current
8µA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281