Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAMGU4241
Order Code2691399
Product RangeGrid-EYE AMG Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMGU4241
Order Code2691399
Product RangeGrid-EYE AMG Series
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy-
Sensing Temperature Min10°C
Measured Temperature Min10°C
Sensing Temperature Max29°C
Measured Temperature Max29°C
Sensor Case / PackageModule
Sensor Case StyleModule
No. of Pins-
Supply Voltage Min21.6V
Supply Voltage Max26.4V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeGrid-EYE AMG Series
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Digital
Accuracy
-
Measured Temperature Min
10°C
Measured Temperature Max
29°C
Sensor Case Style
Module
Supply Voltage Min
21.6V
No. of Channels
-
Output Interface
-
Operating Temperature Max
50°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
IC Output Type
Digital
Sensing Temperature Min
10°C
Sensing Temperature Max
29°C
Sensor Case / Package
Module
No. of Pins
-
Supply Voltage Max
26.4V
Resolution
-
Operating Temperature Min
0°C
Product Range
Grid-EYE AMG Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
