Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAHEA3191
Order Code4673413
Product RangeHE-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | £18.670 | 
Price for:Each
Minimum: 100
Multiple: 100
£1,867.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHEA3191
Order Code4673413
Product RangeHE-A Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current90A
Product RangeHE-A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC60V
Contact MaterialSilver Nickel
Coil Resistance75ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
AHEA3191 is a HE-A compact-size power relay. Typical applications include inverters (PV and industrial), charging stations, and industrial equipment.
- Compact size and high capacity: W ( 33mm ) × L ( 38mm ) × H ( 38.8mm )
- Welding detection function: mirror contact mechanisms (compliant with IEC60947-4-1 )
- Low operating power: 1.92W (holding power: 0.31W)
- Short circuit capability: Irms = 5kA(compliant with UL508 )
- 12V DC rated coil voltage
- 1 Form A contact arrangement
- Insulation resistance (initial): 1,000Mohm (500V DC)
- Ambient temperature range from -40 to 55°C
- 90A contact current, 60V contact voltage
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
90A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
60V
Coil Resistance
75ohm
Coil Voltage
12VDC
Product Range
HE-A Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability