Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | £3.650 |
Price for:Each
Minimum: 50
Multiple: 50
£182.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGQ21T24
Order Code3882811
Product RangeGQ Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeGQ Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC110V
Contact MaterialSilver Nickel
Coil Resistance4.8kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
110V
Coil Resistance
4.8kohm
Contact Configuration
DPDT
Product Range
GQ Series
Coil Type
Latching Single Coil
Contact Voltage VAC
125V
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability