Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
900+ | £2.970 |
Price for:Each
Minimum: 900
Multiple: 900
£2,673.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGQ210S12Z
Order Code3882804
Product RangeGQ Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeGQ Series
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Relay TerminalsL-Bend
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance1.44kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
L-Bend
Contact Voltage VDC
30V
Coil Resistance
1.44kohm
Contact Configuration
DPDT
Product Range
GQ Series
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver Palladium
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability