Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEP18024
Order Code1861604
Product RangeAEP
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current80A
Product RangeAEP
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC400VDC
Contact Material-
Coil Resistance-
Technical Specifications
Contact Configuration
SPST
Contact Current
80A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
400VDC
Coil Resistance
-
Coil Voltage
24VDC
Product Range
AEP
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4