Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | £7.680 |
Price for:Each
Minimum: 100
Multiple: 100
£768.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADJ13148
Order Code3883296
Product RangeDJ Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage48VDC
Contact Current16A
Product RangeDJ Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance9.216kohm
SVHCTo Be Advised
Product Overview
DJ relays (ADJ) 16A polarized power relay is typically used in FA equipment (brake circuits of industrial machine and robots, etc.), electric power devices (remote surveillance devices, etc.), household appliance networks (motor control and lighting control, etc.) and time switches.
- 1 Form C contact arrangement
- 2 coil latching, flux-resistant type
- Latching via polarized magnetic circuit structure allows remote operation, lower energy consumption
- Compact with high capacity
- 16A (1-pole type) contact rating in a compact size 29×13×16.5 mm (L×W×H)
- Low power consumption of 250mW, nominal coil voltage (DC) of 48V
- Long insulation distance
- Both clearance and creepage distance between coil and contact are at 8mm minimum
- With a test button
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
9.216kohm
Coil Voltage
48VDC
Product Range
DJ Series
Coil Type
Latching Dual Coil
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability