Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No6F22REL/1BP.
Order Code1018880
Also Known AsGTIN UPC EAN: 5410853032892
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part No6F22REL/1BP.
Order Code1018880
Also Known AsGTIN UPC EAN: 5410853032892
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyZinc Carbon
Battery Capacity-
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity1
External Width26.5mm
Battery Type / SizePP3
External Depth17.5mm
Weight38.5g
Battery IEC Code6F22
Battery NEDA Code1604D
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for 6F22REL/1BP.
2 Products Found
Product Overview
Panasonic red Zinc Carbon PP3 battery; ideal for use in appliances requiring low to medium power.
- Established and reliable battery technology
- 0% mercury and cadmium
- 3 Year shelf life
Contents
Battery only
Technical Specifications
Battery Voltage
9V
Battery Technology
Zinc Carbon
Battery Terminals
Snap Contact
Pack Quantity
1
Battery Type / Size
PP3
Weight
38.5g
Battery NEDA Code
1604D
Product Range
-
Battery Size Code
PP3
Battery Capacity
-
External Height
48.5mm
External Width
26.5mm
External Depth
17.5mm
Battery IEC Code
6F22
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045