Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No35SVPT82M
Order Code3584402
Product RangeOS-CON SVPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.780 |
10+ | £1.260 |
50+ | £1.140 |
100+ | £1.060 |
200+ | £1.030 |
400+ | £1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No35SVPT82M
Order Code3584402
Product RangeOS-CON SVPT Series
Technical Datasheet
Capacitance82µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature20000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPT Series
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Product Overview
Surface mount type SVPT series conductive polymer aluminium solid capacitors are ideal for high temperature environments combined with high endurance up to 20,000 hours. OS-CON™ capacitors utilize aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Low ESR (10mohm max)
- Highly stable temperature characteristics
- Long lifetime at high temperatures
- Can be used widely in industrial applications
Technical Specifications
Capacitance
82µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
20000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4A
Product Length
-
Product Height
11.9mm
Operating Temperature Max
105°C
MSL
MSL 2A - 4 weeks
Voltage(DC)
35V
ESR
0.02ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPT Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086
Product traceability