Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No20SEPF390M+TSS
Order Code3254507
Product RangeOS-CON SEPF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.480 |
50+ | £0.933 |
100+ | £0.828 |
250+ | £0.726 |
500+ | £0.626 |
1000+ | £0.546 |
Price for:Each
Minimum: 1
Multiple: 1
£1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No20SEPF390M+TSS
Order Code3254507
Product RangeOS-CON SEPF Series
Technical Datasheet
Capacitance390µF
Voltage(DC)20V
Voltage Rating20V
AE Capacitor CaseRadial Leaded
Capacitor Case / PackageRadial Leaded
ESR0.014ohm
Lifetime @ Temperature5000 hours @ 105°C
Diameter8mm
Height12mm
Series NameOS-CON SEPF
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPF Series
Technical Specifications
Capacitance
390µF
Voltage Rating
20V
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Height
12mm
Product Diameter
8mm
Product Width
-
Supplier Package
-
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
20V
AE Capacitor Case
Radial Leaded
ESR
0.014ohm
Diameter
8mm
Series Name
OS-CON SEPF
Product Length
-
Product Height
12mm
Operating Temperature Min
-55°C
Product Range
OS-CON SEPF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
Product traceability