Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoUP-VW1245P1
Order Code2064207
Product RangeVRLA
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
Battery Size Code-
External Height94mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width64.5mm
Battery Type / SizeLead-Acid
External Depth151mm
Weight2.6kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Alternatives for UP-VW1245P1
4 Products Found
Product Overview
The UP-VW1245P1 from Panasonic is a valve regulated rechargeable lead acid battery. This battery consist of positive plates, negative plates, separators, electrolyte, valves, a container and a cover. The electrolyte is absorbed in both positive/negative plates and separators.
- Nominal voltage is 12V
- Rated capacity of 45W/10 min rate/cell
- Approximate weight of battery is 2.55Kg
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
External Height
94mm
Pack Quantity
1
Battery Type / Size
Lead-Acid
Weight
2.6kg
Battery NEDA Code
-
Product Range
VRLA
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
64.5mm
External Depth
151mm
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6
UN Hazard Code:2800