Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoMN63Y1212-E1
Order Code2452838
Technical Datasheet
Frequency Min-
Frequency Max-
RFID IC TypeRead, Write
Programmable Memory4KB
Output Power-
RF IC Case StyleHSON
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Current Consumption-
Product Range-
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
No. of Pins
8Pins
Supply Voltage Max
3.6V
Product Range
-
Frequency Max
-
Programmable Memory
4KB
RF IC Case Style
HSON
Supply Voltage Min
1.7V
Current Consumption
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016