Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLNJ411K8YRA
Order Code1699431
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size1.6mm x 3.2mm
Bulb Size1.6mm x 3.2mm
Forward Current If10mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity2.2mcd
Viewing Angle-
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Amber
LED Case Size
1.6mm x 3.2mm
Forward Current If
10mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
-
MSL
-
LED Mounting
SMD
Bulb Size
1.6mm x 3.2mm
Forward Voltage
2V
Luminous Intensity
2.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065