Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLNJ3W0C83RA
Order Code1908038
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size0603
Bulb Size0.8mm x 1mm
Forward Current If5mA
Forward Voltage1.95V
Wavelength Typ572nm
Luminous Intensity7.5mcd
Viewing Angle165°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0603
Forward Current If
5mA
Wavelength Typ
572nm
Viewing Angle
165°
Product Range
-
MSL
-
LED Mounting
SMD
Bulb Size
0.8mm x 1mm
Forward Voltage
1.95V
Luminous Intensity
7.5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001