Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZAST43AAAJ
Order Code1897057
Product RangeEZAST Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZAST43AAAJ
Order Code1897057
Product RangeEZAST Series
Technical Datasheet
Capacitance100pF
Voltage Rating25V
Filter TypeEMI, RFI
Current Rating-
Filter TerminalsSMD
Product RangeEZAST Series
Technical Specifications
Capacitance
100pF
Filter Type
EMI, RFI
Filter Terminals
SMD
Voltage Rating
25V
Current Rating
-
Product Range
EZAST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002