Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC34CG900U
Order Code1893885
Product RangeEXC34CG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC34CG900U
Order Code1893885
Product RangeEXC34CG Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeEXC34CG Series
Impedance90ohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Qualification-
Technical Specifications
DC Current Rating
100mA
Product Range
EXC34CG Series
Common Mode Filter Case
-
Product Length
-
Product Height
-
Inductance
-
Impedance
90ohm
Inductor Case / Package
-
Product Width
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007