Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC34CE900
Order Code1893883RL
Product RangeEXC34CE Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC34CE900
Order Code1893883RL
Product RangeEXC34CE Series
Technical Datasheet
DC Current Rating250mA
Inductance-
Product RangeEXC34CE Series
Impedance90ohm
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The EXC-34CE series Common Mode Noise Filter suitable for digital AV equipment, information equipment and interface applications.
- Low-profile
- Filtering the noise of high-speed differential signalling lines
- Rigid multi-layer sintered structure with high resistance to reflow heat and mounting reliability
- Minimizing deformations of transmitted signal waveforms
- Halogen-free
Applications
Industrial, Communications & Networking
Technical Specifications
DC Current Rating
250mA
Product Range
EXC34CE Series
Product Length
2mm
Product Height
0.5mm
SVHC
No SVHC (07-Jul-2017)
Inductance
-
Impedance
90ohm
Product Width
1.25mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007