Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC14CE900U
Order Code1893873
Product RangeEXC14CE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | £0.0437 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
£437.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC14CE900U
Order Code1893873
Product RangeEXC14CE Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeEXC14CE Series
Impedance90ohm
Inductor Case / Package-
Common Mode Filter Case-
Product Length-
Product Width-
Product Height-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DC Current Rating
100mA
Product Range
EXC14CE Series
Inductor Case / Package
-
Product Length
-
Product Height
-
SVHC
No SVHC (23-Jan-2024)
Inductance
-
Impedance
90ohm
Common Mode Filter Case
-
Product Width
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability