Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQPF203M
Order Code2079505
Product RangeEVQPF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPF203M
Order Code2079505
Product RangeEVQPF Series
Technical Datasheet
Product RangeEVQPF Series
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force160gf
Operating Force1.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)7.5mm x 7.1mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
EVQPF Series
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Operating Force
1.6N
Switch Dimensions (L x W)
7.5mm x 7.1mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
20mA
Actuating Force
160gf
Contact Rating
20mA at 15VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061