Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPE404Q
Order Code2079520
Technical Datasheet
Switch TerminalsSolder
Product Range-
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force100gf
Contact Voltage DC Nom12V
Operating Force1N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
Alternatives for EVQPE404Q
4 Products Found
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
100gf
Operating Force
1N
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Product Range
-
Switch Mounting
Through Hole
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146