Print Page
Image is for illustrative purposes only. Please refer to product description.
Technical Specifications
Switch Terminals
Solder
Contact Current Max
20mA
Operating Force
1.6N
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Contact Voltage DC Nom
15V
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002